T60404-E4622-X501

Vacuumschmelze
983-T60404-E4622X501
T60404-E4622-X501

Fabricante:

Descripción:
Transformadores de corriente: industriales Current Transformer 6A 1:2000 110Henry

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 9,545

Existencias:
9,545 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.40 $3.40
$3.08 $30.80
$2.81 $70.25
$2.73 $136.50
$2.42 $242.00
$2.27 $572.04
$2.10 $1,058.40
$1.97 $1,985.76
$1.93 $4,863.60

Atributo del producto Valor de atributo Seleccionar atributo
Vacuumschmelze
Categoría de producto: Transformadores de corriente: industriales
RoHS:  
Solid Core
Free Hanging
1:2000
50 Hz
T60404
Marca: Vacuumschmelze
Régimen de corriente: 20 A
Altura: 25.25 mm
Inductancia: 110 H
Longitud: 24.5 mm
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 40 C
Empaquetado: Bulk
Resistencia secundaria: 126 Ohms
Cantidad de empaque de fábrica: 252
Estilo de terminación: Radial
Ancho: 12.3 mm
Peso de la unidad: 12.300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8504312000
ECCN:
EAR99

Current Sensors

Vacuumschmelze (VAC) Current Sensors utilize amorphous field detector technology which makes the sensor more accurate and also improves linear performance with changes in temperature. The main function of VAC Current Sensors is measuring currents from DC up to high frequencies (approximately 200kHz).  These sensors contain a galvanic separation between the primary circuit and the output signal (according to EN 50178 or EN 61800) and typical currents range from a few amperes up to several hundred amperes full range. Some sensor types can measure more than 1000 ampere peak current. The accuracy of the VAC current sensors lies in the range of <1% of the nominal current. The VAC-invented measuring principle of the closed-loop sensor with magnetic probe as a zero field detector is distinguished by maximum precision of the current detection. The detected currents range from 6Arms to 700Arms.

Current Transformers

Vacuumschmelze offers a variety of high-performance Transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC current transformers for electronic electricity meters are a new series of DC-tolerant VITROPERM® CTs with high linearity performance and a very compact design.

Transformers

Vacuumschmelze (VAC) Transformers encompass a variety of high-performance transformers, including Power Line Coupling (PLC), Gate Drive, Current, and Interface devices. VAC Powerline Transformers are designed specifically for Advanced Metering Management (AMM) systems. These transformers are ideal for smart meter applications. VAC also offers a range of audio and signal interface transformers.