RACM06E-12SK/277

RECOM Power
919-RACM06E-12SK/277
RACM06E-12SK/277

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 6W 80-305Vin 12Vout 500mA

En existencias: 2,281

Existencias:
2,281 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.29 $8.29
$8.28 $149.04

Atributo del producto Valor de atributo Seleccionar atributo
RECOM
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
6 W
80 VAC to 305 VAC
1 Output
12 VDC
500 mA
Through Hole
4 kVAC
82 %
25.4 mm (1 in)
25.4 mm (1 in)
16.7 mm (0.657 in)
RACM06E-K/277
Marca: RECOM Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dimensiones: 25.4 mm x 25.4 mm x 16.7 mm
Industria: ITE, Industrial, Household
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Empaquetado: Tube
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 18
Subcategoría: Power Supplies
Alias de las piezas n.º: LD03-23B12R2 20001558
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RACM06E-K/277 AC/DC Power Supplies

RECOM Power RACM06E-K/277 AC/DC Power Supplies are 6W AC/DC power supplies with an 80VAC to 305VAC input voltage range. These power supplies are based on a 1”x 1” footprint and fit into a 17mm low-profile THT print mount module. The RACM06E-K/277 AC/DC power supplies are OVC III overvoltage category classified for up to 5000m operating altitude. These power supplies feature a thermally-optimized design with a safety rating for full-load output power from -40°C up to 60°C with some derating continuing to 90°C. The RACM06E-K/277 AC/DC power supplies measure 25.4mm x 25.4mm x 16.7mm and weigh 20g. Typical applications include industrial and automation, energy, datacom and telecom, building and home automation, medical, and infrastructure.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.