PSK-40E-36

CUI Inc.
490-PSK-40E-36
PSK-40E-36

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa ac-dc, 40W, 36 Vdc, single output, encapsulated, PCB mount

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Fuentes de alimentación - montaje en placa
40 W
90 VAC to 264 VAC
1 Output
36 VDC
1.11 A
Through Hole
3 kVAC
90 %
54.37 mm (2.141 in)
54.37 mm (2.141 in)
26.5 mm (1.043 in)
PSK-40E
Marca: CUI Inc.
Dimensiones: 54.37 mm x 54.37 mm x 26.5 mm
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 50
Subcategoría: Power Supplies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

PSK-36E & PSK-40E Internal AC-DC Power Supplies

CUI Inc PSK-36E and PSK-40E Internal AC-DC Power Supplies are housed in a compact encapsulated board-mount package. These power supplies feature a 36W and 40W continuous output power, 90VAC to 264VAC universal input range, and a 5,000m operating altitude. The PSK-36E/PSK-40E AC-DC power supplies are designed to meet IEC/EN 60335 and Class B emissions (EN 55032/CISPR) standards. The protection feature includes short-circuit and over-voltage protection. These power supplies are compliant with RoHS and REACH. The PSK-36E/PSK-40E power supplies are ideal for space-constrained, low-power ICT/ITE, industrial, and consumer electronic applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PSK Power Supplies

CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85VAC to 305VAC input range, a 4000VAC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 50   Múltiples: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$35.54 $1,777.00
$34.80 $3,480.00
$33.85 $8,462.50