MKP386M456160JT1

Vishay / Roederstein
75-MKP386M456160JT1
MKP386M456160JT1

Fabricante:

Descripción:
Capacitores de películas .56uF 1600volts 5% Drawing T1

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$25.96 $25.96
$17.11 $171.10
$17.10 $718.20
$16.97 $8,552.88
1,008 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de películas
RoHS:  
0.56 uF
1.6 kVDC
Lug
Polypropylene (PP)
28 mm (1.102 in)
44 mm (1.732 in)
22 mm (0.866 in)
Snubber Film Capacitors
600 VAC
5 %
2 Pin
14 mOhms
38 mm (1.496 in)
Tab Terminal
- 55 C
+ 105 C
MKP386M
Tray
Marca: Vishay / Roederstein
Diámetro de plomo: 0.8 mm
Espaciado de pasos: 23 mm
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 42
Subcategoría: Capacitors
Tipo: Metallized Polypropylene Film Capacitors AC and Pulse Capacitors, MKP Snubber Type
Peso de la unidad: 61 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKP386M Snubber Polypropylene Film Capacitors

Vishay Roederstein MKP386M Series Snubber Metallized Polypropylene Film Capacitors were designed to reduce voltage and current spikes caused by switching of IGBTs. The MKP386M snubber metallized polypropylene film caps from Vishay also reduce EMI by clamping voltage and current ringing. Features include capacitance range from 0.047µF to 10µF, voltage range from 700V to 2500V, compact design, high pulse strength, low-inductance construction (low ESL), and low ESR.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.