MEM2012S25R0T001

TDK
810-MEM2012S25R0T001
MEM2012S25R0T001

Fabricante:

Descripción:
Circuitos de filtro EMI 25MHz

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Circuitos de filtro EMI
RoHS:  
Signal Line Filter
25 MHz
LC (T) Filter
180 pF
10 V
100 mA
SMD/SMT
0805 (2012 metric)
- 40 C
+ 85 C
MEM
Reel
Cut Tape
MouseReel
Marca: TDK
Banda de frecuencias: 70 MHz to 2 GHz
Altura: 1 mm
Longitud: 2 mm
Tipo de producto: EMI Filter Circuits
Cantidad de empaque de fábrica: 4000
Subcategoría: Filters
Ancho: 1.25 mm
Alias de las piezas n.º: MEM2012S25R0T001 -
Peso de la unidad: 5.500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8548000001
TARIC:
8504509520
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

TDK MEM Series 3-terminal SMD Filters

TDK's MEM Series 3-Terminal SMD Filters (MEM2012T, MEM2012W, and MEM2012P types) have an entirely monolithic structure resulting in high reliability. TDK's MEM Series 3-Terminal SMD Filters have a closed magnetic circuit architecture that allows high-density installation and prevention of cross-talk generation, steep attenuation characteristic plot, highly effective noise suppression, and cover a wide range of frequencies.
Learn More

MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

En existencias: 137,705

Existencias:
137,705 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
15 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 4000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.35 $0.35
$0.282 $2.82
$0.245 $6.13
$0.23 $23.00
$0.211 $52.75
$0.20 $100.00
$0.184 $184.00
Envase tipo carrete completo (pedir en múltiplos de 4000)
$0.162 $648.00
$0.152 $1,216.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.