MA100BF103A

Amphenol Advanced Sensors
527-MA100BF103A
MA100BF103A

Fabricante:

Descripción:
Termistores de coeficiente de temperatura negativo (NTC) 10kOhms see data sheet for tolerance

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 712

Existencias:
712 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.71 $8.71
$7.87 $39.35
$7.56 $75.60
$7.19 $179.75
$6.94 $347.00
$6.70 $670.00
$6.23 $3,115.00
$6.05 $6,050.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Termistores de coeficiente de temperatura negativo (NTC)
RoHS: N
MA100
3969 K
10 kOhms
0.05 C
Off-Board
Wire Lead
0 C
+ 50 C
Probe
0.768 mm
9.52 mm
0.768 mm
Bulk
Marca: Amphenol Advanced Sensors
Tipo de producto: NTC Thermistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Thermistors
Nombre comercial: THERMOMETRICS
Tipo: NTC
Alias de las piezas n.º: 504439
Peso de la unidad: 300 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

MA100 NTC Type Biomedical Chip Thermistors

Amphenol Advanced Sensors MA100 NTC Type Biomedical Chip Thermistors are specially designed for use in catheter assemblies. They are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at 25°C. The highly stable, precision thermochips provide reliability, tight interchangeable tolerances, and geometries. The MA100 series offers fast response times, which are often required for biomedical applications in the range of 0°C to +50°C. Close monitoring of manufacturing processes delivers tight interchangeability tolerances and volume production. Amphenol MA100 Biomedical Chip Thermistors come with a Kapton® sleeve in diameters of 0.030" (0.76mm) (10KΩ only) and 0.050" (1.27mm). The 0.070" (1.78mm) diameter is normally supplied with a molded plastic tip.

Predictive Thermometry

Amphenol Advanced Sensors Predictive Thermometry is a highly accurate, repeatable, and fast-responding method of reading temperature for patients in a clinical setting. Predictive thermometers quickly analyze temperature data gathered from an NTC thermistor and provide an accurate reading in 4 to 10 seconds. Amphenol Advanced Sensors MA, SC, and Type 65 NTC chip thermistors are interchangeable and designed in small packages for rapid response while maintaining high accuracy. These NTC thermistors are offered with a robust construction, ensuring long life in harsh clinical environments.

NTC Type MA Biomedical Chip Thermistors

Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are available in nominal resistance values of 2252Ω, 3000Ω, 5000Ω, and 10,000Ω at +25°C. These highly stable, precision thermistors provide reliability, geometries, and fast response times. Close monitoring of manufacturing processes enables these thermistors to maintain tight interchangeability tolerances with volume production. Devices with diameters of 0.030" (10KΩ only) and 0.050" are available with a Kapton sleeve only, and the 0.070" diameter is typically supplied with a molded plastic tip. Amphenol Advanced Sensors NTC Type MA Biomedical Chip Thermistors are designed for use in catheter assemblies and continuous patient temperature monitoring applications.