LPE4841SM330MG

Vishay / Dale
70-LPE-4841-330MB
LPE4841SM330MG

Fabricante:

Descripción:
Filtros / Bobinas de modo común SMD 33uH 20%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.99 $14.99
$12.32 $123.20
$11.45 $229.00
$11.08 $554.00
$10.53 $1,053.00
$10.34 $2,068.00
$9.76 $4,880.00
$9.50 $9,500.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Filtros / Bobinas de modo común
RoHS: N
LPE
PCB Mount
SMD/SMT
1 Channel
33 uH
1.2 A
90 mOhms
- 55 C
+ 125 C
4841
10.69 mm
12.5 mm
6.3 mm
Bulk
Gapped Transformers
Marca: Vishay / Dale
Tipo de producto: Common Mode Chokes
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 10
Subcategoría: Inductors, Chokes & Coils
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

LPE Series Surface Mount Transformers & Inductors

LPE Series Surface Mount Transformers and Inductors feature a wide 10µH to 150000μH inductance range and are measured at 0.10VRMS at 10kHz without DC. These low-cost inductors are pick-and-place compatible, statistical process controlled, and are available in tape packaging per EIA-481. The LPE transformers include a 0.02Ω to 53.7Ω DC maximum resistance range measured at +25°C ± 5°C and minimum 1A rated current. These inductors operate at -55°C to 125°C temperature range and 85% humidity. Typical applications include signal conditioning, filtering, DC/DC converters, audio circuits, pagers, notebook computers, global positioning equipment, and communications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.