KSC441 V2 70SH SP DELTA LFS

C&K
611-KSC441V2SPDELTAL
KSC441 V2 70SH SP DELTA LFS

Fabricante:

Descripción:
Interruptores táctiles

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 8,522

Existencias:
8,522 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.93 $0.93
$0.804 $8.04
$0.748 $18.70
$0.667 $66.70
$0.618 $154.50
$0.541 $270.50
Envase tipo carrete completo (pedir en múltiplos de 800)
$0.473 $378.40
$0.456 $1,094.40
$0.44 $2,112.00

Atributo del producto Valor de atributo Seleccionar atributo
C&K Switches
Categoría de producto: Interruptores táctiles
RoHS:  
Non-Illuminated
SMD/SMT
Right Angle
1.175 mm
Round
OFF - (ON)
2 N
50 mA
32 VDC
1 VA
No
SPST
Solder Pin
Orange
6.2 mm
6.2 mm
5.2 mm
KSC
300000 Cycle
IP67
Reel
Cut Tape
Marca: C&K
Revestimiento del contacto: Silver
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Tactile Switches
Cantidad de empaque de fábrica: 800
Subcategoría: Switches
Alias de las piezas n.º: KSC441V270SHSPDELTALFS Y31A31448FP LFS
Peso de la unidad: 1.304 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

C&K KSCV2 Series Sealed Tact Switch

C&K Switches KSCV2 Series Sealed Tact Switch is a side-actuated momentary normally open SPST switch with haptic feedback. The series features silver or gold contacts, pin in paste termination, and operating force of 3.5N. This switch is suitable for automotive applications, as well as industrial electronics, network equipment, and telecommunications.
Learn more.

KSC Sealed Tact Switches for SMT

C&K Switches KSC Series Sealed Tact Switches for SMT are ultra-long life switches designed to withstand intensive use and last up to 5 million cycles. The silicon actuators facilitate switch integration and provide possible pre-travel and post-travel depending on force and actuator hardness. The switches best match applications such as elevator and joystick buttons that require resistant switches. The KSC Series exist in both J bend and Gullwing versions to better fit the chosen soldering process.