GSM90B24-P1M

MEAN WELL
709-GSM90B24-P1M
GSM90B24-P1M

Fabricante:

Descripción:
Adaptadores CA para PC de escritorio 90W 24V 3.75A Medical Adaptor

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
28
Se espera el 23/3/2026
60
Se espera el 29/4/2026
Plazo de entrega de fábrica:
21
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$33.60 $33.60
$32.00 $160.00
$30.60 $306.00
$29.70 $594.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Adaptadores CA para PC de escritorio
RoHS:  
Required
Universal
80 VAC to 264 VAC, 113 VDC to 370 VDC
1 Output
90 W
24 VDC
3.75 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level V
GSM90B
2xMOPP
Marca: MEAN WELL
Longitud de clavija central: 11 mm
Altura: 32 mm
Longitud: 145 mm
Estilo de montaje: Desktop
Empaquetado: Bulk
Tipo de producto: Desktop AC Adapters
Cantidad de empaque de fábrica: 30
Subcategoría: AC-DC Power Supply
Ancho: 60 mm
Peso de la unidad: 450 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies

MEAN WELL Medical Power Supplies are energy-saving devices compliant with DoE Level VI. These power supplies encompass enclosed, open frame, and onboard supplies, and external adapters. The medical power supplies provide high isolation protection suitable for Type BF (patient contact) devices. These power supplies serve a variety of services, including dental solutions, dialysis products, medical diagnostic devices, and portable devices.

Wall Mount AC Adapters

MEAN WELL Wall Mount AC Adapters include power adapters, medical adapters, and interchangeable industrial adapters. GST Power Adapters comply with the newest energy efficiency regulations (EISA 2007/DoE Level VI). SGA Adapters are available in 12W, 18W, 25W, 40W, and 60W models for both EURO and US configurations. GE40 Industrial Adapters are compact, wall-mounted type, green adapter with interchangeable AC plugs. The GE30 Industrial Adapter offers high reliability and an interchangeable AC plug (4 types, including European, USA, UK, and Australian). GSM Medical Adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GEM Medical Adapters comply with EISA 2007/DoE Level VI standards and meet IEC60601-1 3rd, EN60601-1-11, and ANSI/AAMI ES60601-1-11 approvals for household medical regulations.

GSM90 90W High-Performance Medical Adapters

MEAN WELL GSM90 High-Performance Medical Adapters comprise a highly-reliable, 90W single-output green medical adapter series. These MEAN WELL adapters have the third edition of IEC60601-1 and the design meets 2 X MOPP international medical standards. GSM90 adapters have ultra-low leakage current less than 100μA, high efficiency up to 91%, and low no-load power consumption less than 0.15W.

GSM Medical Adapters

MEAN WELL GSM Series AC-DC Medical adapters are available in 6W to 160W devices that offer a variety of plug-in configurations to suit different application needs. GSM adapters offer high efficiency and low leakage current. Other GSM Series features include medical safety approvals (2 x MOPP between primary and secondary), no load power consumption <0.1W, fully enclosed plastic case, and protections for short circuit, overload, and over voltage. These MEAN WELL devices are ideal for any electrical system that has a low "no load power consumption" requirement.