G9ED-1-AQ-DC24

Omron Electronics
653-G9ED-1-AQ-DC24
G9ED-1-AQ-DC24

Fabricante:

Descripción:
Relés industriales Power Relay 150A LeadWire SPSTNO 24DC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$339.63 $339.63

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Relés industriales
RoHS:  
Panel Mount
Power Relays
DC Power Relay
Screw
1 Form A (SPST-NO)
150 A
Wire Leads
Non-Latching
24 VDC
144 Ohms
167 mA
400 VDC
G9ED-1B-AQ
Marca: Omron Electronics
Tipo de producto: Industrial Relays
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Alias de las piezas n.º: G9ED1AQDC24
Peso de la unidad: 320 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536490090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G9ED DC Power Relays

Omron Electronics G9ED DC Power Relays are designed for automotive applications and are capable of interrupting high-voltage and high-current loads. These relays are 150A, 1 Form A type relays with compact size (73mm x 36mm x 67.2mm) and are available in 12VDC and 24VDC models. The G9ED relays consist of switching and driving sections that are gas-injected and hermetically sealed. The sealed construction achieves no arc space, saves space, and helps to ensure safe applications. These relays are also available in both screw terminal and lead wire coil termination.

G9E DC Power Relays

Omron G9E DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact, low-noise design. The switching section and driving section are gas-injected and hermetically sealed, allowing these compact relays to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space, and helps ensure safe applications. These relays consist of sealed construction that requires no arc space and ensure safe applications. Typical applications include clean energy vehicles, PV inverters, fuel cells, solar power systems, battery management, and industrial equipment.