FN3268-55-34

TE Connectivity / Schaffner
631-FN3268-55-34
FN3268-55-34

Fabricante:

Descripción:
Filtros de líneas de alimentación 55A 4.7mA RFI FILTER Regeneration Units

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$499.31 $499.31
$487.12 $5,845.44

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Filtros de líneas de alimentación
RoHS:  
520 VAC
55 A
Chassis Mount
Terminal Block
2.6 mA
FN3268
Marca: TE Connectivity / Schaffner
Altura: 90 mm
Longitud: 220 mm
Temperatura de trabajo máxima: + 100 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Power Line Filters
Cantidad de empaque de fábrica: 6
Subcategoría: Power Condition
Ancho: 85 mm
Alias de las piezas n.º: 810317-SF
Peso de la unidad: 2.2 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8532290000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN3268 3-Phase EMC/EMI Filters

TE Connectivity / Schaffner FN3268 3-Phase EMC/EMI Filters are designed for installations with RCD (Residual Current Device). These filters can significantly reduce leakage and ground currents caused by long cables, as well as prevent fault shut-downs from RCDs. This low-leakage current series features a patented design for avoiding early saturation and ringing effects.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.