EA uniTFT070-A

Display Visions
790-EAUNITFT070-A
EA uniTFT070-A

Fabricante:

Descripción:
Pantallas y accesorios TFT 7.0 inch TFT Intelligent Display

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$534.00 $534.00
$480.33 $4,803.30

Atributo del producto Valor de atributo Seleccionar atributo
Display Visions
Categoría de producto: Pantallas y accesorios TFT
RoHS:  
IPS TFT LED Displays
7 in
1024 x 600
I2C, RS-232, SPI, USB
Without Touch Panel
LED, White
169 mm x 105 mm
3.3 V
Bulk
Marca: Display Visions
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Tipo de producto: TFT Displays
Serie: EA uniTFT
Cantidad de empaque de fábrica: 1
Subcategoría: Displays
Alias de las piezas n.º: UNITFT070-A
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.

EA uniTFT 7" TFT Displays

DISPLAY VISIONS EA uniTFT 7" TFT Displays are In-Plane Switching (IPS) 1024x600 pixels intelligent displays with 16-bit RGB and white LED backlight. They are available in versions with and without touch panels. The 7" uniTFT displays feature object-oriented screen layout, vector graphics with lossless zooming and turning, and alpha blending. They incorporate both vectorized ASCII and Unicode fonts. The 7" uniTFT displays offer seven serial interfaces: USB, 2 x RS232, 2 x SPI, and 2 x I2C.

EA 5"/7"/10.1" uniTFTs Larger Display Modules

DISPLAY VISIONS EA 5"/7"/10.1" UniTFTs Larger Intelligent Display Modules are IPS Thin Film Transistor (TFT) displays with and without touch panel. These DISPLAY VISIONS EA displays are available in different panel sizes like 5" with 800x480 pixels, 7" with 1024x600 pixels, and 10.1" with 1280x800 pixels. The uniTFT displays come with analog-resistive or capacitive multi-touch (PCAP). These displays feature object-oriented screen layouts, vector graphics with lossless zooming and turning, and alpha-blending. The uniTFT displays incorporate seven serial interfaces, including USB, 2 x RS232, 2 x SPI, and 2 x I2C. These displays provide an opportunity to design with uniSKETCH Windows design software.