DRL-24V240W1ENA

Delta Electronics
108-DRL-24V240W1ENA
DRL-24V240W1ENA

Fabricante:

Descripción:
Fuentes de alimentación - montaje en riel DIN 240W / 24V with coating

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 21

Existencias:
21 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
32 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$71.68 $71.68
$65.78 $657.80
$64.76 $1,683.76
$62.74 $3,262.48
$58.74 $6,108.96
507 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Delta Electronics
Categoría de producto: Fuentes de alimentación - montaje en riel DIN
RoHS:  
1-Phase / Single Phase
240 W
90 VAC to 264 VAC
1 Output
24 VDC
10 A
Industrial
123.4 mm (4.858 in)
40 mm (1.575 in)
123.6 mm (4.866 in)
DRL
Marca: Delta Electronics
Voltaje de aislamiento: 3 kVAC
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: DIN Rail Mount
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: DIN Rail Power Supplies
Cantidad de empaque de fábrica: 13
Subcategoría: AC-DC Power Supply
Nombre comercial: LYTE II
Alias de las piezas n.º: LIF240-10B24R2S-QQ
Peso de la unidad: 620 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DRL LYTE II 120W/240W/480W DIN Rail Power Supplies

Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are designed for cost-sensitive users who wish to fulfill essential features needed for many general industrial applications without compromising quality and reliability. The convection-cooled LYTE II devices operate with full power from -30°C to +50°C and de-rating up to +70°C at 230VAC. DRL LYTE II Power Supplies can operate in constant current mode, making them suitable for inductive and capacitive loads. The Delta Electronics DRL LYTE II 120W/240W/480W DIN Rail Power Supplies are certified according to safety standards IEC/EN/UL 62368-1. Electromagnetic radiated and conducted emissions comply with heavy industrial EN 61000-6-4 Class B Emission standard and the EN 61000-6-2 Immunity standard. These devices also comply with environmental protection requirements as per RoHS Directive.

DRL LYTE DIN Rail Power Supplies

Delta Electronics DRL LYTE DIN Rail Power Supplies are convection-cooled and operate between -20°C to +70°C, with full rated power available from -10°C to +50°C at 230VAC. The overcurrent protection is designed to operate in constant current mode, which makes the power supplies suitable for inductive and capacitive load applications. Electromagnetic radiated and conducted emissions are compliant with EN 55022, Class B. The LYTE devices are fully compliant with environmental protection requirements per RoHS Directive 2011/65/EU. Delta Electronics LYTE DIN Rail Power Supplies are designed for cost-sensitive users who need to fulfill essential features for general industrial applications without compromising quality and reliability.