BMR4530100-001

Flex Power Modules
764-BMR4530100-001
BMR4530100-001

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 12V BASEPLATE w/ digital pin

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 60   Múltiples: 60
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$99.48 $5,968.80

Atributo del producto Valor de atributo Seleccionar atributo
Flex
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
1 Output
400 W
48 V
36 V
75 V
48 V
33 A
1/4 Brick
Marca: Flex Power Modules
Voltaje de entrada: 36 V to 75 V
Estilo de montaje: Through Hole
Empaquetado: Tray
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 20
Subcategoría: DC-DC Converters
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Award Winning Digital DC/DC Converter BMR453

Ericsson Power Modules' Digital DC/DC Converter BMR453 is an industry-first converter that uses a digital control platform contained within the modules themselves to free up real estate to improve power density while offering unprecedented levels of control. With 96% efficiency, the Digital DC/DC Converter BMR453 offers up to 400W output power, or up to 33A with ±2% accuracy, which is 33% more power than the best module commercially available at that level of accuracy. An industry standard quarter-brick, the Ericsson Converter features 1.1 million hours MTBF, configurable soft start/stop, precision delay and ramp-up, voltage sequencing and margining, paralleling, and much more. Now available are the new 3.3, 5, and 9 V BMR453 versions.

BMR453 DC/DC Converters

Flex Power Modules has expanded its award-winning innovation, the BMR453 Series DC/DC Converter, to now include 3.3, 5, and 9V versions in addition to the 12V. The  Digital DC/DC Converter BMR453 is an industry-first converter that uses a digital control platform contained within the modules themselves to free up real estate to improve power density while offering unprecedented levels of control. With 96% efficiency, the Flex Digital DC/DC Converter BMR453 offers up to 400W output power, or up to 33A with ±2% accuracy, which is 33% more power than the best module commercially available at that level of accuracy. An industry standard quarter-brick, the converter features 1.1 million hours MTBF, configurable soft start/stop, precision delay and ramp-up, voltage sequencing and margining, paralleling, and much more.

BMR Open-Frame Regulators

Flex Power Modules BMR DC/DC Converters include BMR450 and BMR451 Digital PoL Regulators as well as BMR453 Fully Regulated Advanced Bus Converters. The BMR450 and BMR451 are non-isolated DC/DC converters that offer voltage / current / temperature monitoring, precision delay and ramp-up, voltage sequencing, switching frequency synchronization, and a wide output voltage adjust function. The BMR453 are isolated DC/DC converters that provide a configurable soft start / stop, precision delay and ramp-up, voltage sequencing and margining, voltage / current / temperature monitoring, and a configurable output voltage.