AUV3-ST62-0SV0K

Broadcom / Avago
630-AUV3-ST62-0SV0K
AUV3-ST62-0SV0K

Fabricante:

Descripción:
Luces LED UV 3W 3535, 60deg, 395nm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Luces LED UV
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
UV LEDs (Ultraviolet)
3535
Ultraviolet (UVA)
700 mA
3.45 V
395 nm
60 deg
4 W
Colorless
2.8 mm
Dome
Clear
AUV3
Reel
Cut Tape
MouseReel
Marca: Broadcom / Avago
Estilo de montaje: SMD/SMT
Tipo de producto: Single Color LEDs
Cantidad de empaque de fábrica: 1000
Subcategoría: LEDs
Tipo: Single Color LEDs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

AUV3-Sxx2-0xx0K Surface Mount UV LEDs

Broadcom AUV3-Sxx2-0xx0K Surface Mount UV LEDs are energy-efficient LEDs featuring high driving current and efficient heat dissipation, resulting in better performance and reliability. These LEDs have a low-profile package design that addresses various applications requiring superior robustness and high efficiency. The quartz lens on top of the package provides the longevity needed for the respective end applications. The AUV3-Sxx2-0xx0K LEDs offer high-radiant flux output using InGaN dice technology. These LEDs are compatible with the reflow soldering process. Typical applications include industrial curing and photocatalyst purification.

LED Solutions for Industrial Applications

Broadcom LED Solutions for Industrial Applications is a one-stop shop for visible and non-visible LEDs. Broadcom LEDs are known for performance, efficiency, and reliability. Broadcom offers an extensive portfolio of products that include high-brightness and high-power LEDs, PLCC surface-mount LEDs, and display backlighting module solutions. Infrared LEDs and UV-A LEDs are also available.