73252-0090

Molex
538-73252-0090
73252-0090

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales 2.92mm Jack Recept PCB W/4.76mm Screws

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 3,738

Existencias:
3,738 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$27.49 $27.49
$23.37 $233.70
$21.91 $547.75
$20.86 $1,043.00
$19.87 $1,987.00
$18.62 $4,655.00
$17.74 $8,870.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
REACH - SVHC:
PCB Connectors
2.92 mm
Jack (Socket)
50 Ohms
65 GHz
Compression
Straight
Standard
Flange Mount
Tray
Acabado del cuerpo: Passivated
Material del cuerpo: Stainless Steel
Estilo de cuerpo: Flange
Marca: Molex
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Frecuencia: 40 GHz
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 73252
Cantidad de empaque de fábrica: 1
Subcategoría: RF Interconnects
Alias de las piezas n.º: 0732520090 732520090
Peso de la unidad: 2.058 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Precision Test Connectors

Molex Precision Test Connectors provide the digital testing industry's only vertical PCB launch configuration connector. The innovative Precision 2.92mm Compression-Mount Test Connectors optimize design flexibility and reduce installation time while achieving up to 50GHz analog performance for high-speed digital systems over 20Gbps. High-performance optimized SMA connectors operate to 27GHz.

RF/Microwave PCB Connectors

Molex Precision RF/Microwave PCB Connectors are designed for 40GHz analog signals. Introduced as a low-cost alternative to the 2.4mm version, the 2.92mm version features a unique compression-mount design using UNF screws and vertical launch configuration. The RF/microwave connectors deliver unparalleled design flexibility by allowing designers to create test points virtually anywhere on the PCB. Compatible with network analyzer cables, the RF/microwave connectors mate to 2.92mm male (plug) connectors commonly found on cable or adapters in test equipment.

Subminiature RF Connectors

Molex Subminiature RF Connectors are available for a variety of wireless applications, including networking equipment, data and telecommunication systems, industrial, medical, and more. A broad selection of connectors is available in a range of frequencies from DC to 65GHz. These RF connectors from Molex feature a subminiature design ideal for applications where space limitation is a factor.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.