180-078-113R011

NorComp
636-180-078-113R011
180-078-113R011

Fabricante:

Descripción:
Conectores de alta densidad subminiatura D 78P Male Vt Dip Sol w/ Clinch Nut 1

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 236

Existencias:
236 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$12.82 $12.82
$11.56 $115.60
$10.95 $273.75
$10.42 $416.80
$10.13 $1,215.60
$9.54 $2,671.20
$9.13 $4,747.60
$8.72 $8,720.00

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores de alta densidad subminiatura D
RoHS:  
REACH - SVHC:
78 Position
Male
Through Hole
Gold
2 A
180
Tray
Marca: NorComp
Filtrado: Unfiltered
Tipo de producto: High Density D-Sub Connectors
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 40
Subcategoría: D-Sub Connectors
Régimen de voltaje: 500 VAC
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

High Density D-Sub Connectors

NorComp High Density D-Sub Connectors are available in cable and board mount options. Cable mount options include crimp and solder cup and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, & Surface Mount (SMT). This comprehensive NorComp High Density Density D-Sub product offering is available in both stamped & formed and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.