Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks
Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks feature low mode conversion and advanced protection from electromagnetic interference (EMI) and electrostatic discharge (ESD). The right-angle, through-hole jack is offered in both single-port and multi-port versions with the option of tab-up or tab-down. Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks offer a wide variety of LED options and are designed for fast (10/100 base-T) and gigabit Ethernet applications.Features
- Low mode conversion
- Advanced EMI and ESD protection
- Power over Ethernet compatible
- Provides DC isolation
- PCB space savings
- Improved EMI performance
- Numerous circuit options available
Applications
- Communications
- Copiers, printers
- Surge protectors
- ATM machines
- Telecommunications
- Broadband switches
- Hubs
- Routers and servers
- Consumer Goods
- Security systems
- Set-top boxes
- Multi-media equipment
- Industrial Medical
- Industrial computers, networks
- Industrial smoke and smog detectors
- Bed monitors, breathing devices
View Results ( 72 ) Page
| N.º de artículo | Hoja de datos | Número de puertos | Número de posiciones | Ángulo de montaje | Cantidad de posiciones / Contactos por puerto | Apantallamiento | Estilo de montaje | Estilo de terminación | Revestimiento del contacto | Material del contacto | Paso | Color de LED I/ D | Temperatura de trabajo mínima | Temperatura de trabajo máxima | Empaquetado |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RJMG201K21135FT | ![]() |
Tray | |||||||||||||
| RJMG322DN11E3ER | ![]() |
4 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | PCB Mount | Through Hole | Green / Green | - 40 C | + 85 C | Tray | |||
| RJMG163118101NR | ![]() |
1 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Panel Mount | Solder | Gold | Phosphor Bronze | 2.54 mm | Green / Green | 0 C | + 70 C | Tray |
| RJMG231022830ER | ![]() |
3 Port | 18 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Through Hole | Solder | Gold | Phosphor Bronze | Yellow / Green, Orange | - 40 C | + 85 C | Tray | |
| RJMG163217101NR | ![]() |
1 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Panel Mount | Solder | Gold | Phosphor Bronze | 2.54 mm | Green / Yellow | 0 C | + 70 C | Tray |
| RJMG2010S9930NR | ![]() |
1 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Through Hole | Solder | Gold | Copper Alloy | 1.01 mm | Green, Yellow / Green, Yellow | 0 C | + 70 C | Tray |
| RJMG20162141BER | ![]() |
1 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Panel Mount | Solder | Gold | Nickel | 1.27 mm | Yellow / Green | - 40 C | + 85 C | Tray |
| RJMG163128101NR | ![]() |
1 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Panel Mount | Solder | Gold | Phosphor Bronze | 2.54 mm | Yellow / Green | 0 C | + 70 C | Tray |
| RJMG163218101NR | ![]() |
1 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Panel Mount | Solder | Gold | Phosphor Bronze | 2.54 mm | Green / Yellow | 0 C | + 70 C | Tray |
| RJMG1BD3B8K1ANR | ![]() |
1 Port | 8 Position | Right Angle | 8P8C | Shielded, EMI Fingers | Through Hole | Solder | Gold | Phosphor Bronze | 1.27 mm | Yellow / Green | 0 C | + 70 C | Tray |
Publicado: 2015-08-31
| Actualizado: 2023-05-31