Amphenol All Sensors AUAV Dual Air Speed & Altitude Sensors
Amphenol All Sensors AUAV Dual Air Speed and Altitude Sensors are tailored for Unmanned Aerial Vehicles (UAVs). The Amphenol All Sensors AUAV sensors feature high-precision airspeed and altitude measurements. The sensors combine differential sensor technology with enhanced temperature compensation and linearity correction on a compact PCB module suitable for automated SMT PCB Assembly processes. The device offers easy interfacing with flight control systems via I2C and SPI interfaces. The sensors support multiple tubing port options, including a low-profile side-port configuration requiring only two connections.Features
- Compact and lightweight dual sensors in a single package
- Simultaneous measurement of windspeed and altitude (barometric) sensing
- 18-bit high-resolution I2C or SPI output interfaces for both sensors
- -40°C to +85°C operating temperature range for harsh environments
- Surface mount design compatible with SMT automated assembly
- 3.3VDC or 5.0VDC supply voltage
- Low power option available (standby <1uA)
- Barbed pressure ports
- Fully customizable for OEM applications
- Applications include UAVs
Applications
- Unmanned Aerial Vehicles (UAVs)
- Drones
Specifications
- 15psig Common Mode Pressure
- Differential Operating Range
- L05D-M25125: ±5inH20
- L10D-M25125: ± 10inH20
- L30D-M25125: ± 30inH20
- L60D-M25125: ± 60 inH20
- L100D-M25125: ± 100 inH20
- Absolute Operating Range
- L05D-M25125: 250mbarA to 1250mbarA
- L10D-M25125: 250mbarA to 1250mbarA
- L30D-M25125: 250mbarA to 1250mbarA
- L60D-M25125: 250 mbarA to 1250 mbarA
- L100D-M25125: 250 mbarA to 1250 mbarA
- Proof Pressure:
- L05D-M25125: 270inH2O, 67kPa
- L10D-M25125: 300inH2O, 75kPa
- L30D-M25125: 350inH2O, 87kPa
- L60D-M25125: 350inH2O, 87kPa
- L100D-M25125: 350inH2O, 87kPa
- Burst Pressure
- L05D-M25125: 415inH2O, 103kPa
- L10D-M25125: 415inH2O, 103kPa
- L30D-M25125: 415inH2O, 103kPa
- L60D-M25125: 415inH2O, 103kPa
- L100D-M25125: 415inH2O, 103kPa
Additional Resources
Electrical Block Diagram
AUAV Block Diagram
View Results ( 5 ) Page
| N.º de artículo | Hoja de datos | Exactitud | Presión de trabajo | Tipo de puerto | Tipo de presión | Resolución | Voltaje de alimentación - Máx. |
|---|---|---|---|---|---|---|---|
| AUAV-L60D-M25125-RR-N | ![]() |
2 degree C | 250 mbar to 1250 mbar | Dual Barbed, Same Side | Absolute | 18 bit | 3.6 V |
| AUAV-L05D-M25125-RR-N | ![]() |
2 C | 5 inH2O, 250 mbar to 1250 mbar | Barbed | Differential | 13 bit | 3.63 V |
| AUAV-L10D-M25125-RR-N | ![]() |
2 C | 10 inH2O, 250 mbar to 1250 mbar | Barbed | Differential | 13 bit | 3.63 V |
| AUAV-L100D-M25125-RR-N | ![]() |
2 degree C | 250 mbar to 1250 mbar | Dual Barbed, Same Side | Absolute | 18 bit | 3.6 V |
| AUAV-L30D-M25125-RR-N | ![]() |
2 C | 30 inH2O, 250 mbar to 1250 mbar | Barbed | Differential | 13 bit | 3.63 V |
Publicado: 2024-06-04
| Actualizado: 2025-06-30