ADLINK Technology Express-BASE7
ADLINK Technology Express-BASE7 is an ATX size COM Express Type 7 Reference Carrier Board. Together with a COM Express® Type 7 module and off-the-shelf add-on cards, developers can quickly emulate the functionality of a desired end product for software development and hardware verification.The Express-BASE7 offers one PCIe x16 Express slot with 10GBASE-KR signals for the 10GbE Optical Fiber Network Adapter Card (up to four ports) and GbE with a SDP pin that can be used for communication related application development. NC-SI and Lite versions of IPMI BMC can be used for remote management related application development. Two PCI Express x8 slots, Serial ATA, and USB 3.0/2.0 can also be used for additional peripherals.
Features
- Supports up to four 10GBASE-KR and associated sideband signals
- Supports NC-SI interface
- One PCI Express x16 slot
- Two PCI Express x8 slots
- Supports 10GbE adapter card via PCIe x16 slot
- Dual BIOS (SPI bus)
- Conforms to COM Express Carrier Design Guide
- Standard ATX form factor
Additional Resource
Functional BLock Diagram
Publicado: 2018-05-03
| Actualizado: 2022-07-20