Analog Devices Inc. ADSP-21594/ADSP-SC594 SHARC + Dual-Core DSPs

Analog Devices ADSP-21594/ADSP-SC594 SHARC + Dual-Core DSPs are members of the single-instruction, multiple data (SIMD) SHARC family of digital signal processors (DSPs) that feature the Analog Devices' super Harvard architecture. The ADSP-21594/ADSP-SC594 are optimized for high-performance audio/floating-point applications with large on-chip static random-access memory (SRAM), innovative digital audio interfaces (DAI), and multiple internal buses that eliminate input/output (I/O) bottlenecks. These devices are 32-bit, 40-bit, or 64-bit floating-point processors.

Analog Devices ADSP-21594/ADSP-SC594 includes branch prediction and cache enhancements while maintaining instruction set compatibility with previous SHARC products. By integrating a set of industry-leading system peripherals and memory, the Arm® Cortex®-A5 and SHARC processor is the platform of choice for applications that require programmability similar to reduced instruction set computing (RISC), multimedia support and leading-edge signal processing in one integrated package. These applications span various markets, including automotive, professional audio, and industrial-based applications requiring high floating-point performance.

Features

  • System
    • Dual-enhanced SHARC+ floating-point cores
      • High performance SHARC+ cores (up to 1GHz each)
      • Up to 5Mb (640kB) L1 SRAM memory per core with parity (optional ability to configure as cache)
      • 32-bit, 40-bit, and 64-bit floating-point support
      • 32-bit fixed-point support
      • Byte, short word, word, and long word addressability
    • Arm Cortex-A5 core
      • Up to 1GHz/1600 DMIPS with NEON/VFPv4-D16
      • 32kB L1 instruction and data caches with parity
      • 256kB L2 cache with parity
    • Powerful DMA system with 8 MemDMAs
    • On-chip memory protection
    • Integrated safety features
    • 17mm × 17mm, 400-ball BGA_ED (0.8mm pitch), RoHS compliant
  • Memory
    • Large on-chip Level 2 (L2) SRAM with ECC protection, up to 2MB
    • One Level 3 (L3) interface providing 16-bit interface to DDR3/ DDR3L SDRAM devices
  • Additional Features
    • ADSP-2156x pin-compatible package options
    • Enhanced FIR and IIR accelerators running up to 1GHz
    • Security and protection
      • Cryptographic hardware accelerators
      • Fast, secure boot with IP protection
      • Support for Arm TrustZone
    • AEC-Q100 qualified for automotive applications

Applications

  • Automotive
    • Audio amplifier
    • Head unit
    • ANC/RNC
    • Rear seat entertainment
    • Digital cockpit
    • ADAS
  • Consumer
    • AVRs
    • Mixing consoles
    • Microphone arrays
    • Conferencing systems

Block Diagram

Block Diagram - Analog Devices Inc. ADSP-21594/ADSP-SC594 SHARC + Dual-Core DSPs
Publicado: 2023-12-04 | Actualizado: 2026-08-04