Analog Devices Inc. ADGM1001/ADGM1002/ADGM1003 SPDT MEMS Switches

Analog Devices Inc. ADGM1001/ADGM1002/ADGM1003 SPDT MEMS Switches are fabricated using ADI's micro-electromechanical system (MEMS) switch technology. This technology enables a small form factor, wide RF bandwidth, highly linear, and low insertion loss switch that is operational down to 0Hz/dc. This makes it ideal for a wide range of RF and precision equipment switching needs. The device is packaged in a 24-lead, 5.00mm × 4.00mm × 0.90mm, land grid array (LGA) package.

Features

  • ADGM1001 DC to 34GHz
  • ADGM1002 DC to 20GHz
  • ADGM1003 DC to 16GHz
  • Insertion loss (ADGM1001)
  • 0.8dB (typical) at 18GHz
  • 1.5dB (typical) at 34GHz
  • IIP3 76dBm (typical) (ADGM1001)
  • Maximum RF power 33dBm (ADGM1001)
  • On resistance 3.4Ω (typical)
  • Maximum dc current 200mA (ADGM1001)
  • Actuation lifetime 100 million cycles (minimum)
  • On switching time (tON) 200µs (typical)
  • Integrated 3.3V driver for simple control with parallel and SPI
  • Independently controllable switches
  • Space-saving integrated passive components
  • Small, 5.00mm × 4.00mm × 0.90mm, 24-lead LGA package
  • Temperature range –40°C to +85°C

Applications

  • ATE load and probe boards
  • DC and high speed loop backtesting
  • Relay replacements
  • Reconfigurable filters and attenuators
  • Military and microwave radios
  • Cellular infrastructure: 5G mmWave
  • Supports digital standards: PCIe Gen4/Gen5/Gen6, USB 3 and USB 4, and PAM 4

Block Diagram

Analog Devices Inc. ADGM1001/ADGM1002/ADGM1003 SPDT MEMS Switches
Publicado: 2022-05-19 | Actualizado: 2022-06-29