DRV8251ADDAR

Texas Instruments
595-DRV8251ADDAR
DRV8251ADDAR

Fabricante:

Descripción:
Motor / Movimiento /Controladores y dispositivos de ignición 50-V 4.1-A H-bridge motor driver with i

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Motor / Movimiento /Controladores y dispositivos de ignición
RoHS:  
4.5 V to 48 V
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Sensibles a la humedad: Yes
Tipo de producto: Motor / Motion / Ignition Controllers & Drivers
Serie: DRV8251A
Cantidad de empaque de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
México
País de difusión:
Estados Unidos
El país está sujeto a cambios en el momento del envío.

DRV8x Integrated Motor Drivers

Texas Instruments DRV8x motor drivers are intended to drive an electromagnetic machine, such as a brushed or brushless motor, stepper motor, or other electromechanical actuator. The TI DRV8x family of integrated motor drivers enable designers to quickly and easily spin their motors, reducing time to market and greatly simplifying design. By integrating the gate drive circuitry, sense amps, protection, FETS, industry standard control interfaces, and drive algorithms, the design complexity, board space, and time to spin a motor have all be greatly reduced. With on-chip protection including overcurrent, thermal, shoot-through, and undervoltage, the DRV8x family is robust, reliable, and fully protected.

DRV8872 3.6A Brushed DC Motor Driver

Texas Instruments DRV8872 3.6A Brushed DC Motor Driver is a brushed-DC motor driver for printers, appliances, industrial equipment, and other small machines. Two logic inputs control the H-bridge driver, which consists of four N-channel MOSFETs. These MOSFETs can control motors bidirectionally with up to 3.6A peak current. The inputs can be pulse-width modulated (PWM) to control motor speed, using a choice of current-decay modes. Setting both inputs low enters a low-power sleep mode. The DRV8872 features integrated current regulation, based on an internal reference voltage and the voltage on pin ISEN. These are proportional to the motor current through an external sense resistor. The ability to limit current to a known level can significantly reduce the system power requirements and bulk capacitance needed to maintain stable voltage, especially for motor startup and stall conditions.

DRV8251A H-Bridge Driver

Texas Instruments DRV8251A H-Bridge Driver is highly integrated with an N-channel H-bridge, charge pump, current sense feedback, current regulation, and protection circuitry. The charge pump improves efficiency by implementing N-channel MOSFET half-bridges and 100% duty cycle driving.

En existencias: 1,900

Existencias:
1,900
Se puede enviar inmediatamente
En pedido:
6,000
Se espera el 10/12/2026
Plazo de entrega de fábrica:
16
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$2.32 $2.32
$1.72 $17.20
$1.57 $39.25
$1.40 $140.00
$1.33 $332.50
$1.29 $645.00
$1.24 $1,240.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$1.18 $3,540.00
$1.16 $6,960.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.