Abracon AEMF3108X-F LTE/5G Wideband Dome Antenna

Abracon AEMF3108X-F LTE/5G Wideband Dome Antenna features a 50Ω impedance, high peak gain of up to 6.9dBi at 5W input power, and high efficiency of up to 89%. This LTE/5G dome antenna incorporates a screw mount style and exhibits linear polarization and an omnidirectional radiation pattern. The AEMF3108X-F dome antenna operates from 617MHz to 6000MHz frequency ranges and -40°C to 85°C temperature range. The dome antenna is part lead-free and RoHS compliant. Typical applications include Internet of Things (IoT) devices, LTE-M, Cat M, Cat M1, networking and telecommunication, smart home networking, CBRS, and 5G bands.

Features

  • Linear polarization
  • Omni-directional radiation pattern
  • IP67 rating
  • Screw mount
  • RoHS compliant
  • Part lead-free

Specifications

  • Up to 6.9dBi high peak gain
  • Up to 89% high efficiency
  • Supports 617MHz to 6000MHz frequency operating range
  • <3 Voltage Standing Wave Ratio (VSWR )
  • 50Ω impedance
  • 5W input power
  • -40°C to 85°C operating temperature range

Applications

  • Internet of Things (IoT) devices
  • LTE-M, Cat M, Cat M1, and NB-IoT
  • LTE CAT 1 up to CAT 20 supported
  • CBRS and 5G bands supported
  • Smart home networking
  • Networking and telecommunication

Dimension Diagram

Mechanical Drawing - Abracon AEMF3108X-F LTE/5G Wideband Dome Antenna
Publicado: 2023-10-04 | Actualizado: 2023-10-27