Abracon ACAG & ACAR Antenna Evaluation Boards

Abracon ACAG and ACAR Antenna Evaluation Boards are designed to evaluate ceramic-type chip antennas made using Low-Temperature Co-fired Ceramic (LTCC) technology. The antennas are omnidirectional and exhibit linear polarization. The ACAG boards operate at a frequency range from 433MHz to 5.5GHz, whereas the ACAR evaluation boards operate at a frequency range from 698MHz to 5.5GHz. The performance of these antennas can be evaluated by calibrating the Vector Network Analyzer (VNA) for the testing frequency band and connecting the board to the calibrated port using the given SMA connector on the board. These chips can be used for applications including but not limited to 2G/3G/GSM/4G/LTE, LPWA, Wi-Fi, BLUETOOTH©, GPS, and ISM.

Features

  • Chip antennas made using LTCC technology
  • ACAG boards:
    • 433MHz to 5.5GHz frequency range
  • ACAR boards:
    • 698MHz to 5.5GHz frequency range
View Results ( 8 ) Page
N.º de artículo Hoja de datos Frecuencia Ancho de banda Descripción/Función Dimensiones Serie Para utilizar con
ACAG0301-15752450-EVB ACAG0301-15752450-EVB Hoja de datos 1.575 GHz, 2.45 GHz 20 MHz , 100 MHz WiFi + GPS Multiband Cermaic Chip Antenna 90 mm x 50 mm ACAG Cermaic Chip Antenna
ACAR0301-SW2-EVB ACAR0301-SW2-EVB Hoja de datos 2.4 GHz, 5.5 GHz 100 MHz, 675 MHz Dual Band WiFi Chip Antenna 80 mm x 40 mm ACAR Ceramic Chip Antenna
ACAG0201-2450-EVB ACAG0201-2450-EVB Hoja de datos 2.45 GHz 65 MHz 2.4 GHz Ceramic Chip Antenna 90 mm x 50 mm ACAG Cermaic Chip Antenna
ACAG0301-1575-EVB ACAG0301-1575-EVB Hoja de datos 1.575 GHz 40 MHz 1575 MHz GPS Ceramic Chip Antenna 90 mm x 50 mm ACAG Cermaic Chip Antenna
ACAG1204-915-EVB ACAG1204-915-EVB Hoja de datos 915 MHz 15 MHz 915 MHz Ceramic Chip Antenna 90 mm x 50 mm ACAG Cermaic Chip Antenna
ACAG0301-24505500-EVB ACAG0301-24505500-EVB Hoja de datos 2.45 GHz, 5.5 GHz 100 MHz, 800 MHz Dualband WiFi/Bluebooth Chip 90 mm x 50 mm ACAG Cermaic Chip Antenna
ACAG1204-868-EVB ACAG1204-868-EVB Hoja de datos 868 MHz 20 MHz 868 MHz Ceramic Chip Antenna 90 mm x 50 mm ACAG Cermaic Chip Antenna
ACAG0801-2450-EVB ACAG0801-2450-EVB Hoja de datos 2.45 GHz 180 MHz 2450 MHz Ceramic Chip Antenna 90 mm x 50 mm ACAG Cermaic Chip Antenna
Publicado: 2019-11-28 | Actualizado: 2023-03-17