PL8226T

iNRCORE
673-PL8226T
PL8226T

Fabricante:

Descripción:
Filtros / Bobinas de modo común
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.46 $9.46
$7.98 $79.80
$7.41 $185.25
$7.17 $358.50
$7.12 $712.00
Envase tipo carrete completo (pedir en múltiplos de 150)
$7.05 $1,057.50
$6.92 $3,114.00

Atributo del producto Valor de atributo Seleccionar atributo
iNRCORE
Categoría de producto: Filtros / Bobinas de modo común
SLIC
PCB Mount
SMD/SMT
117 uH
14 A
1.95 mOhms
- 55 C
+ 130 C
21.1 mm
19.05 mm
11.2 mm
Reel
Cut Tape
Ruggedized
Marca: iNRCORE
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 150
Subcategoría: Inductors, Chokes & Coils
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
8548000000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.