PL8212NL

iNRCORE
673-PL8212NL
PL8212NL

Fabricante:

Descripción:
Filtros / Bobinas de modo común 1.125 MH CMC 1.22A 2LN
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
14 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.75 $8.75
$7.22 $72.20
$6.69 $167.25
$6.48 $259.20
$6.45 $774.00
$6.39 $1,789.20
$6.28 $3,265.60
2,520 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
iNRCORE
Categoría de producto: Filtros / Bobinas de modo común
SLIC
PCB Mount
SMD/SMT
1.125 mH
1.8 A
55 mOhms
- 55 C
+ 130 C
12.7 mm
13.2 mm
5.6 mm
Tube
Ruggedized
Marca: iNRCORE
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 40
Subcategoría: Inductors, Chokes & Coils
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
8504504000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.