GW PUBRA1.HW-S5T2-M2-1-700-R33

ams OSRAM
720-WPUBRA1HWS5T2M2R
GW PUBRA1.HW-S5T2-M2-1-700-R33

Fabricante:

Descripción:
Luces LED blancas Batwing Gen 2: High-Efficiency LED for Wide-Angle Horticultural Lighting

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
ams OSRAM
Categoría de producto: Luces LED blancas
RoHS:  
White LEDs
SMD/SMT
White
1055 mW, 1202 mW
140 deg
700 mA
2.75 V
3.7 mm
3.7 mm
1.75 mm
- 40 C
+ 125 C
3.74 mm x 0.9 mm
Dome
Reel
Cut Tape
Marca: ams OSRAM
Fundente luminoso: 1055 mW, 1202 mW
Sensibles a la humedad: Yes
Cantidad de empaque de fábrica: 3000
Subcategoría: LEDs
Nombre comercial: OSCONIQ
Alias de las piezas n.º: Q65115A0315
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
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
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
OSCONIQ™ P 3737 Batwing LEDs

ams OSRAM OSCONIQ™ P 3737 Batwing LEDs deliver unmatched efficiency and versatility for modern horticulture. These Batwing LEDs offer wide-angle coverage with reduced hotspots, making them ideal for large-area horticultural lighting applications. The OSCONIQ™ P 3737 Batwing LEDs ensure superior energy conversion that drives stronger plant growth. Its innovative giant and Batwing lens options provide wide, uniform light distribution without additional optics, helping to reduce complexity while maximizing coverage. The OSCONIQ™ P 3737 Batwing LEDs enable seamless integration and cost-effective scalability in both greenhouse and vertical farming systems. Typical applications include agriculture and horticulture, outdoor and industrial lighting, greenhouse and vertical farming, aquaculture/microalgae, phototherapy, and architecture.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

En existencias: 3,000

Existencias:
3,000 Se puede enviar inmediatamente
Las cantidades superiores a 3000 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.57 $1.57
$1.11 $11.10
$0.822 $82.20
$0.697 $348.50
$0.691 $691.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.587 $1,761.00
$0.555 $4,995.00
24,000 Presupuesto