P3100LB

YAGEO
603-P3100LB
P3100LB

Fabricante:

Descripción:
Dispositivos de protección contra sobretensiones del tiristor - TSPD TSS, DO-15,275V, 50mA, Co 45pF Reel
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
Mínimo: 4000   Múltiples: 4000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 4000)
$0.247 $988.00

Atributo del producto Valor de atributo Seleccionar atributo
YAGEO
Categoría de producto: Dispositivos de protección contra sobretensiones del tiristor - TSPD
RoHS:  
Reel
Marca: YAGEO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: TSPDs
Serie: P
Cantidad de empaque de fábrica: 4000
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
8541300080
ECCN:
EAR99

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Thyristor Surge (TSS) Protectors

YAGEO Thyristor Surge (TSS) Protectors feature low leak current, 1ns response speed, and 6V to 620V off-state voltage range. TSS products can be used as a switch that can be turned on to conduct transient abnormal current to ground. These protectors have a low leakage current of 1µA to 5µA, silicon wafer material, and meet UL safety certifications. YAGEO Thyristor Surge Protectors are suitable for telecom applications, security surveillance, smart meters, and industrial environments.