PBR500PS12C

XP Power
209-PBR500PS12C
PBR500PS12C

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis AC-DC, 500W, ITE & MEDICAL

Atributo del producto Valor de atributo Seleccionar atributo
XP Power
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
450 W
80 VAC to 264 VAC
1 Output
12 VDC
37.5 A
Enclosed
4 kVAC
90 %
Industrial
177.8 mm
101.6 mm
43.2 mm
PBR500
Marca: XP Power
Conformidad: CSA C22.2/IEC/EN/ES 60601-1; CSA C22.2/IEC/EN/UL 62368-1
Dimensiones: 177.8 mm x 101.6 mm x 43.2 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Yes, Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 10 C
Estilo de montaje: Chassis Mount
Armazón abierto/Blindado: Enclosed
Empaquetado: Bulk
Producto: AC-DC Power Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Tipo: AC to DC Power Supply
Peso de la unidad: 1.100 kg
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
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
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
HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

PBR500 AC-DC Power Supplies

XP Power PBR500 AC-DC Power Supplies are 450W to 500W forced cooled or 350W to 400W convection cooled power supplies. These power supplies come in units that are constructed on a U-channel for mechanical support and heat sinking. The PBR500 power supplies provide the option to add cover and fan during manufacturing. These power supplies offer 5V standby voltage and 12V fan supply voltage. The PBR500 power supplies are best suited for ITE/industrial and medical applications that require BF rated insulation with 5000m operation altitude.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 60   Múltiples: 20
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$295.64 $17,738.40