ASB320PS54

XP Power
209-ASB320PS54
ASB320PS54

Fabricante:

Descripción:
Fuentes de alimentación - montaje en placa 320W baseplate cooled, encapsulated, board mount, ITE, 54VDC, 5.92A, class I

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

Atributo del producto Valor de atributo Seleccionar atributo
XP Power
Categoría de producto: Fuentes de alimentación - montaje en placa
RoHS:  
320 W
90 VAC to 264 VAC
1 Output
54 V
5.92 A
PCB Mount
3 kVAC
94 %
116.8 mm
85 mm
19.7 mm
ASB320
Marca: XP Power
Dimensiones: 116.8 mm x 85 mm x 19.7 mm
Industria: Industrial
Frecuencia de entrada: 47 Hz to 63 Hz
Temperatura de trabajo máxima: + 90 C
Temperatura de trabajo mínima: - 40 C
Armazón abierto/Blindado: Enclosed
Empaquetado: Tray
Energía - Aire forzado: 8 kV
Producto: Power Supplies
Cantidad de empaque de fábrica: 4
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
8504409530
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

ASB320 320W Baseplate Cooled Power Modules

XP Power ASB320 320W Baseplate Cooled Power Modules come with single outputs from 12VDC to 54VDC in a compact, encapsulated brick format. These modules include a built-in EMC filter, AC fuse, and bulk storage capacitor. The ASB320 power modules simplify system design by providing a complete AC-DC power solution, ready for installation into end applications. These modules feature up to 94% efficiency, up to 360W peak power for 5s, ±5% output-voltage trim, and an input voltage range of 90VAC to 264VAC. The high efficiency and baseplate cooling enable efficient thermal management, supporting reliable operation in compact and sealed enclosures. The ASB320 power modules provide global ITE safety approvals, Class B emissions, and a low-profile, rugged mechanical design. These power modules fully integrate AC-DC power supplies ranging from 75W, 110W, 160W, and up to 320W. Typical applications include industrial automation, analytical instrumentation, test and measurement, and communications equipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

En existencias: 16

Existencias:
16 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$249.00 $249.00
$234.06 $2,808.72
$224.10 $6,274.80