LRF3W-R02FW

Welwyn Components / TT Electronics
756-LRF3W-R02FW
LRF3W-R02FW

Fabricante:

Descripción:
Resistores de detección de corriente - SMD 20 mOhms 1%
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
Mínimo: 3600   Múltiples: 1800
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1800)
$0.677 $2,437.20
$0.65 $5,850.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TT Electronics
Categoría de producto: Resistores de detección de corriente - SMD
RoHS:  
REACH - SVHC:
Reel
LRF3W
20 mOhms
3 W
1 %
100 PPM / C
1225 (Reversed)
3263 (Reversed)
6.35 mm (0.25 in)
3.18 mm (0.125 in)
0.98 mm (0.039 in)
- 55 C
+ 150 C
Thick Film
4 Terminal
SMD/SMT
AEC-Q200
Aplicación: Current Sense
Marca: Welwyn Components / TT Electronics
Estilo de montaje: PCB Mount
Cantidad de terminales: 4 Terminal
Producto: Thick Film Current Sensing Resistors
Tipo de producto: Current Sense Resistors
Cantidad de empaque de fábrica: 1800
Subcategoría: Resistors
Tipo: Low Value 3W Chip Resistors
Peso de la unidad: 1.533 g
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

LRF3W Low Value 3W Chip Resistors

Welwyn / TT Electronics LRF3W Low Value 3W Chip Resistors offer 3W power in a 1225 package. LRF3W offers a 0.003Ω to 0.1Ω resistance range and tolerances of up to ±1%. These Welwyn / TT Electronics AEC-Q200 qualified chip resistors also provide low thermal impedance and wide terminations for enhanced robustness. LRF3W operates in a -55°C to +150°C temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.