TLP352(LF1,F)

Toshiba
757-TLP352LF1F
TLP352(LF1,F)

Fabricante:

Descripción:
Controladores de puerta con aislamiento óptico Gate Drive Coupler

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 218

Existencias:
218 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.43 $2.43
$1.55 $15.50
$1.27 $31.75
$1.13 $113.00
$0.865 $216.25
$0.864 $6,912.00

Atributo del producto Valor de atributo Seleccionar atributo
Toshiba
Categoría de producto: Controladores de puerta con aislamiento óptico
RoHS:  
SMD/SMT
SMD-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
200 ns
15 ns
8 ns
Tube
Marca: Toshiba
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de producto: Optically Isolated Gate Drivers
Cantidad de empaque de fábrica: 50
Subcategoría: Optocouplers
Tipo: Photocoupler
Peso de la unidad: 540 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
5A991

TLP152/352 IGBT/MOSFET Gate Drive Photocouplers

Toshiba TLP152/352 IGBT/MOSFET Gate Drive Photocouplers consist of a GaAℓAs infrared light-emitting diode (LED) optically coupled to an integrated high-gain, high-speed photodetector IC chip. Each of these has an internal Faraday shield that provides a guaranteed common-mode transient immunity of 20kV/μs. They have a totem-pole output that can both sink and source current. These devices are ideal for IGBT and power MOSFET gate drivers.

Optocouplers

Toshiba Optocouplers are used for a variety of applications, ranging from industrial equipment to home appliances and equipment. This comprehensive optocoupler lineup from Toshiba consists of a module that features a high-power infrared LED coupled with a photodetector. These photocouplers are certified for major international safety standards and provide high isolation voltage, and low-power consumption. This makes them ideal for applications that require enhanced safety and environmental friendliness.