TLV9002IDSGRG4

Texas Instruments
595-TLV9002IDSGRG4
TLV9002IDSGRG4

Fabricante:

Descripción:
Amplificadores operacionales - Op Amps Dual 5.5-V 1-MHz RRI O operational amp

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.399 $1,197.00
$0.355 $2,130.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Amplificadores operacionales - Op Amps
2 Channel
1 MHz
2 V/us
400 uV
5 pA
5.5 V
1.8 V
60 uA
63 dB
30 nV/sqrt Hz
WSON-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9002IDSGRG4
Reel
Tipo de amplificador: Low Power
Marca: Texas Instruments
Tipo de entrada: Rail-to-Rail
Ios - Tensión offset de entrada: 2 pA
Tipo de salida: Rail-to-Rail
Producto: Operational Amplifiers
Tipo de producto: Op Amps - Operational Amplifiers
PSRR - Proporción de rechazo de suministro de energía: 80 dB
Cantidad de empaque de fábrica: 3000
Subcategoría: Amplifier ICs
Distorsión armónica total (THD) más ruido: 0.0004 %
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
8542330001
ECCN:
EAR99

TLV900x/TLV900x-Q1 Low-Voltage Op Amplifiers

Texas Instruments TLV900x/TLV900x-Q1 Low-Voltage Operational Amplifiers come with rail-to-rail input and output swing capabilities. These operational amplifiers provide a cost-effective solution for space-constrained applications. These applications include smoke detectors, wearable electronics, and small appliances, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the TLV900x is 500pF, and the resistive open-loop output impedance makes it easy to stabilize with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (1.8V to 5.5V) with performance specifications similar to the TLV600x devices. The robust design of the Texas Instruments TLV900x simplifies the circuit design. These op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.