SN65MLVD204BDR

Texas Instruments
595-SN65MLVD204BDR
SN65MLVD204BDR

Fabricante:

Descripción:
Búfers y controladores de línea High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BD
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$1.44 $3,600.00
$1.41 $7,050.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tube
Disponibilidad:
En existencias
Precio:
$3.26
Mín.:
1

Producto similar

Texas Instruments SN65MLVD204BD
Texas Instruments
Búfers y controladores de línea High noise immunity 100-Mbps M-LVDS tran A 595-SN65MLVD204BDR

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Búfers y controladores de línea
RoHS:  
SOIC-8
- 40 C
+ 85 C
SMD/SMT
Reel
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MX
Tipo de producto: Buffers & Line Drivers
Serie: SN65MLVD204B
Cantidad de empaque de fábrica: 2500
Subcategoría: Logic ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SN65MLVD204B Line Driver/Receiver

Texas Instruments SN65MLVD204B Line Drivers/Receivers are multipoint-low-voltage differential (M-LVDS) line drivers and receivers optimized to operate at signaling rates up to 100Mbps. These devices have robust 3.3V drivers and receivers in the standard SOIC footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to the human-body model and IEC contact discharge specifications. These devices combine a differential driver and a differential receiver (transceiver), which operate from a single 3.3V supply. The Texas Instruments SN65MLVD204B has enhancements over similar devices. Improved features include a controlled slew rate on the driver output to help minimize reflections from unterminated stubs, resulting in better signal integrity. The same footprint definition was maintained, allowing for an easy drop-in replacement for a system performance upgrade.