MSP430F1122IDWR

Texas Instruments
595-430F1122IDWR
MSP430F1122IDWR

Fabricante:

Descripción:
Microcontroladores de 16 bits - MCU 4kB Flash 256B RAM 1 0bit ADC A 595-430F A 595-430F1122IDW
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$1.76 $3,520.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores de 16 bits - MCU
RoHS:  
MSP430
4 kB
256 B
SOIC-20
8 MHz
10 bit
14 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F1122
Reel
Marca: Texas Instruments
Tamaño de ROM de datos: 256 B
Tipo de Rom de datos: Flash
Tipo de interfaz: UART
Cantidad de canales del conversor de señal analógica a digital (ADC): 5 Channel
Cantidad de temporizadores/contadores: 1 Timer
Serie de procesadores: 1 Series
Tipo de producto: 16-bit Microcontrollers - MCU
Tipo de memoria de programa: Flash
Cantidad de empaque de fábrica: 2000
Subcategoría: Microcontrollers - MCU
Nombre comercial: MSP430
Temporizadores de vigilancia: No Watchdog Timer
Peso de la unidad: 500.700 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

MSP430F1xx Ultra-Low Power 16-bit Microcontrollers

Texas Instruments MSP430F1xx Ultra-Low Power 16-bit Microcontrollers are used for a wide range of applications, including consumer electronics, data logging applications, portable medical instruments, and more. The TI MSP430F1xx architecture combines a 16-bit RISC CPU, peripherals, and a flexible clock system that interconnects using a memory address bus (MAB) and memory data bus (MDB). Integrating a modern CPU with modular memory-mapped analog and digital peripherals results in an ideal solution for demanding mixed-signal applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.