LP5860TMRKPR

Texas Instruments
595-LP5860TMRKPR
LP5860TMRKPR

Fabricante:

Descripción:
IC de controladores de iluminación LED 11 x 18 high-current LED matrix driver w

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
18 Output
Linear
100 mA
VQFN-40
5.5 V
2.7 V
31.2 MHz
LP5860T
- 55 C
+ 125 C
Marca: Texas Instruments
Reducción de luminosidad: Flexible, PWM
Características: Analog/PWM Mixed Dimming, Constant Current, Enable/Shutdown, LED Open Detection, LED Short Detection, SPI/I2C, Thermal Shutdown
Estilo de montaje: SMD/SMT
Número de canales: 18 Channel
Producto: RGB LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 3000
Subcategoría: Driver ICs
Corriente de suministro - Máx.: 6 mA
Tipo: High-Current Matrix Driver
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LP5860T LED Matrix Driver

Texas Instruments LP5860T LED Matrix Driver is a high-current and high-performance LED matrix driver. The device integrates 18 constant current sinks with N (N = 6/8/11) switching MOSFETs to support N × 18 LED dots or N × 6 RGB LEDs. The LP5860T integrates 11 MOSFETs for up to 198 LED dots or 66 RGB LEDs.

En existencias: 1,079

Existencias:
1,079 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.48 $2.48
$1.85 $18.50
$1.69 $42.25
$1.51 $151.00
$1.43 $357.50
$1.38 $690.00
$1.35 $1,350.00
$1.28 $3,840.00
$1.25 $7,500.00