LM293H

Texas Instruments
926-LM293H
LM293H

Fabricante:

Descripción:
Comparadores analógicos Low Power Low Offset Voltage Dual Compar
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 500   Múltiples: 500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.28 $6,640.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Comparadores analógicos
RoHS: N
Through Hole
TO-99-8
2 Channel
Rail-to-Rail
700 ns
Differential
2 V
36 V
500 uA
6 mA
5 mV
250 nA
- 25 C
+ 85 C
LM293
Tray
Marca: Texas Instruments
Producto: Analog Comparators
Tipo de producto: Analog Comparators
Cantidad de empaque de fábrica: 500
Subcategoría: Amplifier ICs
Peso de la unidad: 217 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMx93/LM2903 Dual / Quad Differential Comparators

Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators provide outstanding value for cost-sensitive applications. They feature lower offset voltage, higher supply voltage capability, lower supply current, lower input bias current, lower propagation delay, and improved 2kV ESD performance with drop-in replacement convenience. All devices consist of two independent voltage comparators that are designed to operate from a single power supply over a wide range of voltages. Operation from dual supplies is also possible as long as the difference between the two supplies is within 2V to 36V, and VCC is at least 1.5V more positive than the input common-mode voltage. Quiescent current is independent of the supply voltage, and the outputs can be connected to other open-collector outputs to achieve wired-AND relationships. Texas Instruments LMx93/LM2903 Dual / Quad Differential Comparators are ideal for server PSUs, cordless power tools, and vacuum robots. The LM2903-Q1 devices are AEC-Q100 qualified for automotive applications.