DLP3021FFQRQ1

Texas Instruments
595-DLP3021FFQRQ1
DLP3021FFQRQ1

Fabricante:

Descripción:
Controladores de pantalla DLP® automotive 0.3-inch digital mic

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 52

Existencias:
52 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 52 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$79.84 $79.84
$66.36 $663.60
$63.01 $1,575.25
$59.31 $5,931.00
252 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Controladores de pantalla
RoHS:  
DLP3021
Display Drivers
0.3 WVGA
- 40 C
+ 105 C
SMD/SMT
CLGA-64
Tray
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Frecuencia de trabajo: 80 MHz
Corriente de suministro operativa: 59.9 mA
Dp - Disipación de potencia : 254.77 mW
Tipo de producto: Display Drivers & Controllers
Cantidad de empaque de fábrica: 126
Subcategoría: Driver ICs
Voltaje de alimentación - Máx.: 2.5 V
Voltaje de alimentación - Mín.: 2.5 V
Nombre comercial: DLP
Tipo: DMD
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
8542310075
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP3021-Q1 Automotive Digital Micromirror Device

Texas Instruments DLP3021-Q1 Automotive Digital Micromirror Device (DMD) is primarily targeted for automotive exterior light control and display applications, such as ground projection with the ability to display dynamic content. Ground projections can help facilitate vehicle-to-passenger (V2P) communication, such as backup and door-open warnings, orchestrate vehicle communication systems, and vehicle personalization options. Due to the device's small form factor and low power operation, projectors with the DLP3021-Q1 chipset can support many projection applications. These devices can be placed in many locations in the car, including inside the side mirror, door panel, tail light, front grill, and more. This chipset can be coupled with LEDs or lasers to create highly saturated colors with over 125% NTSC color gamut and can be used with either RGB or white illumination sources. A DLP® Products FPGA configuration can be used to drive the Texas Instruments DLP3021-Q1 Automotive DMD to reduce form factor for easy integration in a vehicle. The DLPC120-Q1 Automotive DMD controller can also drive the DLP3021-Q1 Automotive DMD with support for 24-bit RGB video input to increase content flexibility.