DDC3256ZWX

Texas Instruments
595-DDC3256ZWX
DDC3256ZWX

Fabricante:

Descripción:
Conversores analógicos a digitales - ADC 256 channel 20 -kSPS current-input
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 108   Múltiples: 108
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$498.50 $53,838.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Conversores analógicos a digitales - ADC
RoHS:  
DDC3256
SMD/SMT
NFBGA-336
24 bit
256 Channel
SPI
0 C
+ 70 C
Tray
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Sensibles a la humedad: Yes
Dp - Disipación de potencia : 1.2 mW
Producto: Analog-To-Digital Converters
Tipo de producto: ADCs - Analog to Digital Converters
Apagado: No Shutdown
Cantidad de empaque de fábrica: 108
Subcategoría: Data Converter ICs
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
8542390030
MXHTS:
8542399999
ECCN:
EAR99

DDC3256 24-Bit 256-Channel ADC

Texas Instruments DDC3256 24-Bit 256-Channel Analog-to-Digital Converter (ADC) combines current-to-voltage conversion by current integration and A/D conversion. Up to 256 individual low-level current output devices, such as photodiodes, can be directly connected to the device's inputs and digitized in parallel (simultaneously). For each of the 256 inputs, the device has one low power and low noise integrator designed to capture all the charge from the sensor. The integration time is adjustable from 50µs to 1.6ms, allowing currents in the order of fA to µA to be measured with outstanding precision continuously. The outputs of the integrators are digitized by on-chip low-power ADCs, and the converted digital codes are transmitted over a single LVDS pair designed to minimize noise coupling in environments with high channel counts.