CC2540TF256RHAT

Texas Instruments
595-CC2540TF256RHAT
CC2540TF256RHAT

Fabricante:

Descripción:
Microcontroladores RF - MCU RF Bluetooth SMART S OC high temp BLE A A 595-CC2540TF256RHAR

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
8051
2.4 GHz
8 bit
256 kB
8 kB
32 MHz
2 V
3.6 V
+ 125 C
VQFN-40
SMD/SMT
Reel
Marca: Texas Instruments
Kit de desarrollo: CC2540T Mini Development Kit
Tipo de interfaz: USB
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Número de entradas / salidas: 21 I/O
Número de temporizadores: 3 Timer
Cantidad de temporizadores/contadores: 3 Timer
Voltaje de alimentación operativo: 2 V to 3.6 V
Tipo de producto: RF Microcontrollers - MCU
Serie: CC2540T
Cantidad de empaque de fábrica: 250
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: SimpleLink
Peso de la unidad: 104 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

CC2540 2.4GHz BLUETOOTH® System-on-Chip

Texas Instruments CC2540 2.4GHz BLUETOOTH® System-on-Chip devices are cost-effective, low-power true SoC solutions for Bluetooth low energy applications. The TI CC2540F128 and CC2540F256 SoCs feature 128 or 256KB flash memory and combine an excellent RF transceiver with an industry-standard enhanced 8051 MCU, in-system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. These TI CC2540 SoC devices enable robust BLE master or slave nodes to be built with very low total bill-of-materials costs. The TI CC2540F128 and CC2540F256 are suitable for systems in which very low-power consumption is required.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 250   Múltiples: 250
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 250)
$5.37 $1,342.50
$5.24 $2,620.00
$5.06 $5,060.00
2,500 Presupuesto