CC1311R31T0RKPR

Texas Instruments
595-CC1311R31T0RKPR
CC1311R31T0RKPR

Fabricante:

Descripción:
Microcontroladores RF - MCU SimpleLink Arm Cor t ex -M4 Sub-1 GHz wi

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
ARM Cortex M4
1 GHz
352 kB
32 kB
48 MHz
12 bit
1.8 V
3.8 V
+ 105 C
VQFN-40
SMD/SMT
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Tipo de Ram de datos: SRAM
Kit de desarrollo: LP-CC1311P3
Tipo de interfaz: I2C, I2S, SSI, UART
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 8 Channel
Número de entradas / salidas: 22 I/O
Número de temporizadores: 4 x 32 bit, 8 x 16 bit
Cantidad de temporizadores/contadores: 4 x 32 bit, 8 x 16 bit
Voltaje de alimentación operativo: 1.8 V to 3.8 V
Tipo de producto: RF Microcontrollers - MCU
Tipo de memoria de programa: Flash
Serie: CC1311R3
Cantidad de empaque de fábrica: 3000
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: SimpleLink
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
8542319092
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
Singapur
El país está sujeto a cambios en el momento del envío.

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC1311R3 SimpleLink™ Wireless MCUs

Texas Instruments CC1311R3 SimpleLink™ High-Performance Wireless MCUs are designed for IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), mioty, proprietary systems, including the TI 15.4-Stack (Sub-1GHz). The CC1311R3 features an Arm® Cortex® M4 main processor and is enhanced for low-power wireless communication and progressive sensing in grid infrastructure, retail automation, personal electronics, building automation, and medical applications.

En existencias: 1,869

Existencias:
1,869 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$5.41 $5.41
$4.13 $41.30
$3.80 $95.00
$3.45 $345.00
$3.28 $820.00
$3.25 $1,625.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$3.23 $9,690.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.