AM2731CLSFHQNZNRQ1

Texas Instruments
595-AM2731CLSFHQNRQ1
AM2731CLSFHQNZNRQ1

Fabricante:

Descripción:
Microcontroladores ARM - MCU Automotive dual-core Arm Cortex-R5F MCU
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$33.90 $33.90
$26.52 $265.20
$25.33 $633.25
$22.65 $2,265.00
$21.60 $5,400.00
$20.56 $10,280.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores ARM - MCU
RoHS:  
AM2732
SMD/SMT
NFBGA-225
ARM Cortex R5F, C66x
2 MB
32 bit
400 MHz, 550 MHz
5 MB
1.14 V
1.32 V
- 40 C
+ 140 C
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tipo de Ram de datos: OCSRAM
Voltaje de entrada / salida: 1.8 V, 3.3 V
Tipo de interfaz: CAN, I2C, SPI, UART
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 9 Channel
Voltaje de alimentación operativo: 1.2 V
Serie de procesadores: Sitara MCUs
Tipo de producto: ARM Microcontrollers - MCU
Cantidad de empaque de fábrica: 1000
Subcategoría: Microcontrollers - MCU
Temporizadores de vigilancia: Watchdog Timer
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
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

AM273x/AM273x-Q1 Arm™-Based Microcontrollers

Texas Instruments AM273x/AM273x-Q1 Atm™-Based Microcontrollers are a highly-integrated, high-performance microcontroller based on the Arm® Cortex®-R5F and a C66x floating-point DSP cores. The device enables Original-Equipment Manufacturers (OEM) and Original-Design Manufacturers (ODM) to quickly bring to market devices with robust software support, rich user interfaces, and high performance through the maximum flexibility of a fully integrated, mixed processor solution.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.