AM1806EZWT4

Texas Instruments
595-AM1806EZWT4
AM1806EZWT4

Fabricante:

Descripción:
Microprocesadores - MPU Sitara Processor

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microprocesadores - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
456 MHz
NFBGA-361
16 kB
16 kB
1.3 V
AM1806
SMD/SMT
- 40 C
+ 105 C
Tray
Marca: Texas Instruments
Tamaño de RAM de datos: 8 kB, 128 kB
Tamaño de ROM de datos: 64 kB
Voltaje de entrada / salida: 1.8 V, 3.3 V
Tipo de interfaz: Ethernet, I2C, SPI, UART, USB
Tipo de memoria: L1 Cache, RAM, ROM
Sensibles a la humedad: Yes
Cantidad de temporizadores/contadores: 6 Timer
Serie de procesadores: Sitara
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 90
Subcategoría: Microprocessors - MPU
Nombre comercial: Sitara
Temporizadores de vigilancia: Watchdog Timer
Peso de la unidad: 789.400 mg
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
8542319091
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM1806 / AM1808 Arm®-Based ARM9™ MPUs

Texas Instruments AM1806 and AM1808 Arm®-Based ARM9™ Microprocessors are low-power application processors that allow the designer to quickly develop designs featuring robust operating systems support, rich user interfaces, and high processing performance life. TI AM1806 and AM1808 Arm-Based MPUs feature an ARM926EJ-S 32-bit RISC processor core that performs 32- or 16-bit instructions and 32-, 16-, or 8-bit data. The core uses pipelining so that all parts of the processor and memory system can operate continuously. The peripheral set of the TI AM1808 includes a 10/100Mb/s Ethernet MAC (EMAC) with a Management Data Input/Output (MDIO) module. 

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 4 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$23.11 $23.11
$18.08 $180.80
$15.49 $387.25
$15.14 $1,362.60
$14.72 $3,974.40
$14.24 $7,689.60
2,520 Presupuesto