2379812-1

TE Connectivity
571-2379812-1
2379812-1

Fabricante:

Descripción:
Conectores de fibra óptica Kit,Jamnut recpt,MT,sz 15,4 cavity 38999
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
30 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,571.52 $1,571.52

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores de fibra óptica
RoHS: N
REACH - SVHC:
MTCT Connectors
4 Position
MT
- 40 C
+ 85 C
Material del cuerpo: Aluminum
Marca: TE Connectivity
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Fiber Optic Connectors
Cantidad de empaque de fábrica: 1
Subcategoría: Fiber Optic
Tipo: Fiber Optic Jamnut Receptacle Connector Assembly
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
8536700000
ECCN:
EAR99

Conectores MT circulares de alta densidad VITA 87

TE Connectivity's VITA 87 High-Density Circular MT Connectors enable the high speed and bandwidth needed in a smaller space for next-generation ruggedized systems. These Mil Circular 38999 fiber-optic interconnects provide significantly higher density options compared to traditional Mil Circular fiber optics, aligning more closely with industry architecture requirements. The VITA 87 connectors can accommodate most next-generation high-density ports and mating card slots with the availability of 12- and 24-fiber options. These connectors will also conform to global VITA and SOSA standards, guaranteeing availability and empowering users to confidently integrate these products into their next-generation systems. Typical applications in aerospace and avionics systems include high-density circular military fiber optics cable assemblies, optical add-on/options cards, and ruggedized MIL-Std 38999 systems.