IM43TS

TE Connectivity / P&B
655-IM43TS
IM43TS

Fabricante:

Descripción:
RF Relays 5VDC latching Single coil

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Relés de RF
RoHS:  
5 VDC
2 Form C (DPDT-NO, NC)
Solder Pin
Latching
150 mW
Tube
Marca: TE Connectivity / P&B
Clase de contacto: 1.25 A
Tipo de producto: High Frequency Relays
Cantidad de empaque de fábrica: 1000
Subcategoría: Relays
Alias de las piezas n.º: 5-1462037-8
Peso de la unidad: 3 g
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
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Portugal
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Signal and Telecom Relays, IM Series

TE Connectivity / Axicom IM Series Signal and Telecom Relays are 1- and 2-pole telecom/signal relays, polarized Through Hole Types (THT), available in a standard version (5.08mm) and a narrow version (3.2mm) between the terminal rows or SMT. Features of the IM series include minimum board space 60mm2, bifurcated contacts, low coil power consumption, high dielectric and surge capability, and a high mechanical shock resistance up to 300G functional and 500G survival. The TE Connectivity / Axicom IM series Signal and Telecom Relays are ideal for telecommunication, office equipment, consumer electronics, measurement and test equipment, and much more.

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

En existencias: 2,936

Existencias:
2,936 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
40 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.81 $4.81
$4.29 $42.90
$4.10 $102.50
$3.96 $198.00
$3.83 $383.00
$3.65 $912.50
$3.50 $1,750.00
$3.38 $3,380.00
$2.96 $5,920.00