D369-R66-CP1

TE Connectivity / DEUTSCH
571-D369-R66-CP1
D369-R66-CP1

Fabricante:

Descripción:
Conectores Rectangulares Mil Spec. 369 6 WAY REC, CRIMP, PIN
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
Mínimo: 126   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$34.80 $4,384.80
$32.88 $8,220.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores Rectangulares Mil Spec.
RoHS:  
369
Marca: TE Connectivity / DEUTSCH
Tipo de producto: Rectangular MIL Spec Connectors
Cantidad de empaque de fábrica: 1
Subcategoría: MIL-Spec / MIL-Type
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
8536698000
TARIC:
8536699099

DEUTSCH 369 Connectors

TE Connectivity's (TE) DEUTSCH 369 Connectors are compact, highly reliable connectors suitable for a wide variety of applications and industries. These connectors are available in PCB mount, shielded, and standard. The components are based on the DEUTSCH ARINC 809/EN4165 interface and constructed using lightweight, high-performance composite materials to meet the demands of the aerospace industry. These connectors are sealed to IP67 for use in areas with high levels of moisture. The 369 series eliminates the need for separate part numbers by allowing the housing types to use either pin or socket contacts. The design doubles the number of available keying configurations and electrically protects the contacts on the powered-side of the system. The scoop-proof interface prevents damage to contacts, making TE DEUTSCH 369 Connectors ideal for blind-mating and low-visibility conditions.