VLF3012AT-100MR49

TDK
810-VLF3012AT100MR49
VLF3012AT-100MR49

Fabricante:

Descripción:
Inductores de potencia - SMD RECOMMENDED ALT 810-VLS3012HBX-100M
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
Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Inductores de potencia - SMD
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
Power Inductor
Shielded
10 uH
20 %
490 mA
410 mOhms
- 40 C
+ 105 C
Standard
2.6 mm
2.6 mm
1.2 mm
Ferrite
VLF
Reel
Cut Tape
MouseReel
Aplicación: Power
Marca: TDK
Tipo de núcleo: Wirewound
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 2000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 100 kHz
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

VLF Inductors for Power Circuits

TDK VLF Inductors for Power Circuits (Wound/STD, Magnetically Shielded) feature a miniature size with a low profile and a lead-free design. The series offers a high magnetic shield construction that actualizes high resolution for EMC protection. Other features include lead-free soldering support, automatic mounting in tape-and-reel packaging, general use for portable DC-to-DC converter lines, and more. TDK VLF inductors are used in mobile phones, hard disk drives (HDDs), digital signal controllers (DSCs), and a wide range of other electronic devices.

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.