CARAEN3C2F394DM

Switchcraft
502-CARAEN3C2F394DM
CARAEN3C2F394DM

Fabricante:

Descripción:
Cables especializados 2P Right Angle FML M 10 Mtr
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$49.08 $4,908.00
$46.07 $9,214.00

Atributo del producto Valor de atributo Seleccionar atributo
Switchcraft
Categoría de producto: Cables especializados
RoHS:  
EN3
Marca: Switchcraft
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Specialized Cables
Cantidad de empaque de fábrica: 100
Subcategoría: Cable Assemblies
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
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 Cable Assemblies

Switchcraft EN3 Cable Assemblies feature a factory overmolded connector on one side and a blunt cut on the opposite end for maximum flexibility. EN3 cable assemblies include color-coded tissue paper separated conductor wires for easy termination. These cables from Switchcraft are ideal for harsh environments.