PMSD-03-16-K-36.00-D-LUS

Samtec
200-MSD0316K3600DLUS
PMSD-03-16-K-36.00-D-LUS

Fabricante:

Descripción:
Ensambles de cables rectangulares .165 Power Mate Double Row Discrete Wire Cable Assembly
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
4 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.42 $7.42
$6.86 $68.60
$6.51 $162.75
$5.23 $523.00
$4.89 $2,445.00
$4.21 $4,210.00
$3.53 $7,060.00

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Ensambles de cables rectangulares
RoHS:  
PMSD
Discrete Wire Cable Assemblies
Double Row Discrete Cable
Socket
6 Position
Socket
6 Position
Female / Female
914.4 mm
16 AWG
10.3 A
Black
Bulk
Marca: Samtec
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Material de revestimiento: Polyvinyl Chloride (PVC)
Paso: 4.19 mm
Tipo de producto: Rectangular Cable Assemblies
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Power Mate
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544429090
ECCN:
EAR99

4.19mm (0.165") Power Mate® Discrete Wire System

Samtec 4.19mm (0.165") Power Mate® Discrete Wire System features cables and connectors with individually shrouded contacts for reliability in harsh environments with up to 10.4A. This product lineup is available as components with tooling or as complete cable assemblies. The Power Mate discrete wire system is shrouded, polarized, and keyed and offers a 10.4A maximum current rating, 400VAC / 566VDC voltage rating, and 24AWG to 16AWG PVC or Teflon™ fluoropolymer cable. Additional features include plastic latches, single or double row, up to 30 pins, and mating terminal strips in a vertical or right-angle orientation. Ideal applications for the Samtec 4.19mm (0.165") Power Mate series are military, aerospace, submersibles, and other harsh environments.

Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.